Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV8-14R-TYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC6164
Product RangePV8 Series
Also Known AsGTIN UPC EAN: 07498342201
Your Part Number
671 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 400+ | $1.450 |
| 1000+ | $1.330 |
| 2000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV8-14R-TYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC6164
Product RangePV8 Series
Also Known AsGTIN UPC EAN: 07498342201
Stud Size - Metric-
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangePV8 Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
8AWG
Product Range
PV8 Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
10mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
