Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoQAPP48HDBLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M8508
Product RangeNetKey Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $286.790 |
| 5+ | $262.890 |
| 10+ | $252.370 |
Price for:Each
Minimum: 1
Multiple: 1
$286.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQAPP48HDBLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41M8508
Product RangeNetKey Series
Connector TypeRJ45
No. of Ports48Ports
LAN Category-
Rack U Height1U
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45
LAN Category
-
Product Range
NetKey Series
No. of Ports
48Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
