Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.810 |
| 5+ | $166.070 |
| 10+ | $158.200 |
| 25+ | $151.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$174.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGTBS1032G-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM6981
Product RangeRGTB
Thread Size - Metric-
Thread Size - Imperial#10-32
Screw Length12.7mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StylePan Head Phillips
Product RangeRGTB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
RGTB
Thread Size - Imperial
#10-32
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

