Print Page
4,507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS075X150YAJCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04M0107
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498368387
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.1mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® laser/Inkjet self-laminating label
- White print-on area and clear overlaminate to protect the legend for easy identification
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark Plus labelling software and laser/inkjet printers
- For use with cable & wire marking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.1mm x 38.1mm
Legend Colour
-
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for S075X150YAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

