Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X125VA1YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC5114
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $176.110 |
| 10+ | $165.060 |
| 25+ | $155.580 |
| 50+ | $150.840 |
| 100+ | $146.100 |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
$176.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X125VA1YCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC5114
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Alternatives for S100X125VA1Y
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
