Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST4S-M30Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 61AC8438 |
| Product Range | Sta-Strap Series |
| Your Part Number |
3 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $617.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$617.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST4S-M30Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 61AC8438 |
| Product Range | Sta-Strap Series |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 381mm |
| Cable Tie Width | 4.6mm |
| Cable Bundle Diameter Max | 102mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Sta-Strap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 381mm |
| Cable Bundle Diameter Max | 102mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.6mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Sta-Strap Series |
Technical Docs (1)
Alternatives for SST4S-M30
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
