Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT70TRCEICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01F1024
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498364559
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.930 |
| 18+ | $33.490 |
| 30+ | $31.920 |
| 60+ | $29.650 |
Price for:Each
Minimum: 1
Multiple: 1
$35.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70TRCEICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01F1024
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498364559
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length133.4mm
External Width111.7mm
External Height47.5mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
133.4mm
External Height
47.5mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
111.7mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
