Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTHMSC35-C30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC8482
Product RangeTHMSC Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.810 |
| 5+ | $79.380 |
| 10+ | $75.350 |
| 25+ | $72.130 |
| 50+ | $68.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTHMSC35-C30Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC8482
Product RangeTHMSC Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia6.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length39.1mm
Width9.4mm
Height17.3mm
Product RangeTHMSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
39.1mm
Height
17.3mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
THMSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
