Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2R6-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B0963
Also Known AsGTIN UPC EAN: 07498358180
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 500+ | $0.635 |
| 1000+ | $0.621 |
| 2500+ | $0.603 |
| 5000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2R6-CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B0963
Also Known AsGTIN UPC EAN: 07498358180
Mount Fixing TypeRivet
Mounting Hole Dia4.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.8mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rivet applied cable tie mount offers a through hole in mount in which screw or rivet can be secured
- Install with a #6 (M3) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Cable tie mount applied with a rivet for indoor use
- CE compliant, UL recognized:E136577 standards
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
