Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S6-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99Y2663
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $35.840 |
| 25+ | $33.170 |
| 50+ | $31.080 |
| 100+ | $30.190 |
| 250+ | $29.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$35.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.8mm
Product Range
-
Alternatives for TM2S6-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
