Print Page
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.979 |
| 25+ | $0.891 |
| 50+ | $0.835 |
| 100+ | $0.786 |
| 500+ | $0.730 |
| 1000+ | $0.681 |
| 2500+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S8-C96ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM6541
Product RangeTM Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.7mm
Height7mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.7mm
Product Range
TM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

