Print Page
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $79.480 |
| 5+ | $74.270 |
| 10+ | $69.700 |
| 25+ | $67.620 |
| 50+ | $63.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$79.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F3155
Product RangeTM Series
Also Known AsGTIN UPC EAN: 07498358260
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #8 (M4) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- For indoor use
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.572mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM Series
Technical Docs (1)
Alternatives for TM3S8-C
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

