Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-M69Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8512
Product RangeTM3S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $670.350 |
| 2+ | $641.520 |
| 5+ | $612.680 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$670.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-M69Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8512
Product RangeTM3S Series
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourIvory
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.8mm
Width15.5mm
Height9.5mm
Product RangeTM3S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Ivory
Length
21.8mm
Height
9.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM3S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
