Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUTP28SP3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46W9210
Product RangePan-Net TX6-28 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 10+ | $19.990 |
| 25+ | $19.360 |
| 50+ | $18.840 |
| 100+ | $18.320 |
| 500+ | $17.790 |
| 1000+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28SP3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46W9210
Product RangePan-Net TX6-28 Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorOff White
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangePan-Net TX6-28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
914.4mm
Product Range
Pan-Net TX6-28 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Off White
Cable Length - Imperial
3ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
