Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARTEX
Manufacturer Part NoHFC2/4NATURALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6035
Product RangeHFC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 10+ | $10.870 |
| 25+ | $10.110 |
| 50+ | $9.460 |
| 100+ | $8.940 |
| 250+ | $8.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTEX
Manufacturer Part NoHFC2/4NATURALCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6035
Product RangeHFC Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height7.1mm
Product RangeHFC Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28mm
Height
7.1mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
HFC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
