Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoASSET3G260V2Copy
Newark Part No.62AC5486
Kit ContentsAsset Tracker Kit SARA-U2
Product Range-
SVHCTo Be Advised
Product Overview
Asset Tracker Kit contains all hardware user needs to build a GSM + GPS location tracker. In addition to a GPS shield and electron, the asset tracker kit comes with a weatherproof enclosure.
- STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
- U-blox SARA-U260 (3G) cellular module
- On-board ROM
- Anti-spoofing and anti-jamming technologies
- Two quick connect grove sensor ports
- Built in 3 axis IMU
- On board ceramic GPS antenna with LNA and bandpass filter
- Ability to switch between on board antenna or external active antenna
- Board dimension is 4.06" x 1.42" x 0.3" (0.5" including headers)
Technical Specifications
Kit Contents
Asset Tracker Kit SARA-U2
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
