Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-102-RCopy
Newark Part No.40T8726
Product RangeLCE Series
Your Part Number
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLCE-102-RCopy
Newark Part No.40T8726
Product RangeLCE Series
No. of Stacks / Tiers1
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter40mm
IP / NEMA RatingIP54
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeLCE Series
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control, Signalling
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
40mm
Connection Type
Wire Leaded
Operating Temperature Min
-25°C
Product Range
LCE Series
Module Lens Colour
Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
