Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | NH-PSTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31AC7615 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.930 |
| 5+ | $62.030 |
| 10+ | $58.600 |
| 25+ | $57.420 |
| 50+ | $56.250 |
| 100+ | $55.080 |
| 250+ | $53.910 |
Price for:Each
Minimum: 1
Multiple: 1
$68.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | NH-PSTCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31AC7615 |
| Accessory Type | Partition Mounting Bracket |
| For Use With | Patlite NHL-3FB1 60mm Network Monitor Signal Tower |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Partition Mounting Bracket |
|---|---|
| Product Range | - |
| For Use With | Patlite NHL-3FB1 60mm Network Monitor Signal Tower |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
