Print Page
CLN-24A-CD-PT
LED WORK LIGHT, DAYLIGHT, 24VDC, 4.2W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLN-24A-CD-PT
Newark Part No.16AM6421
Product RangeCLN-A Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $401.740 |
Price for:Each
Minimum: 1
Multiple: 1
$401.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLN-24A-CD-PT
Newark Part No.16AM6421
Product RangeCLN-A Series
Length128mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating4.2W
Product RangeCLN-A Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
128mm
Light Source
LED
Supply Voltage
24VDC
Product Range
CLN-A Series
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
4.2W
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate