Print Page
CWK2S-24-CD
LED WORK LIGHT, DAYLIGHT, 800LM, 200MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoCWK2S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6490
Product RangeCWK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.630 |
| 5+ | $219.160 |
| 10+ | $214.680 |
Price for:Each
Minimum: 1
Multiple: 1
$223.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK2S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6490
Product RangeCWK Series
Light ColorDaylight
Lumen Output800lm
Power Rating8.64W
Supply Voltage24VDC
Light Bar Length200mm
IP RatingIP66G, IP67G
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Daylight
Power Rating
8.64W
Light Bar Length
200mm
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Lumen Output
800lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
Product Range
CWK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate