Print Page
CWK3S-24-CD
LED WORK LIGHT, DAYLIGHT, 1200LM, 300MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoCWK3S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6491
Product RangeCWK Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.190 |
| 5+ | $263.810 |
| 10+ | $258.420 |
Price for:Each
Minimum: 1
Multiple: 1
$269.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK3S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6491
Product RangeCWK Series
Light ColorDaylight
Lumen Output1200lm
Power Rating11.52W
Supply Voltage24VDC
Light Bar Length300mm
IP RatingIP66G, IP67G
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Daylight
Power Rating
11.52W
Light Bar Length
300mm
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Lumen Output
1200lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
Product Range
CWK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate