Print Page
CWK6S-24-CD
LED WORK LIGHT, DAYLIGHT, 2400LM, 600MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoCWK6S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6492
Product RangeCWK Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $491.330 |
| 2+ | $481.500 |
| 5+ | $471.680 |
Price for:Each
Minimum: 1
Multiple: 1
$491.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK6S-24-CDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AM6492
Product RangeCWK Series
Light ColorDaylight
Lumen Output2400lm
Power Rating23.04W
Supply Voltage24VDC
Light Bar Length600mm
IP RatingIP66G, IP67G
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Daylight
Power Rating
23.04W
Light Bar Length
600mm
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Lumen Output
2400lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
Product Range
CWK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate