Print Page
LR5-202LIBW-RG
SIGNAL TOWER, GREEN/RED, 2TIER, 24V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR5-202LIBW-RGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5732
Product RangeLR5 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $618.640 |
Price for:Each
Minimum: 1
Multiple: 1
$618.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR5-202LIBW-RGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5732
Product RangeLR5 Series
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing, Sweep
Tones4 Tone
Lens Diameter50mm
IP / NEMA RatingIP54
Connection TypeRJ-45 Connector
Sound Pressure Level (SPL)85dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
-
Visual Signal Type
Continuous, Flashing, Sweep
Lens Diameter
50mm
Connection Type
RJ-45 Connector
Operating Temperature Min
-20°C
Product Range
LR5 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP54
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate