Print Page
MES-302A-RYG
SIGNAL TOWER, AMBER/GREEN/RED, 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoMES-302A-RYGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM6714
Product RangeMES Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.810 |
| 5+ | $207.570 |
| 10+ | $203.340 |
| 25+ | $199.100 |
Price for:Each
Minimum: 1
Multiple: 1
$211.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoMES-302A-RYGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AM6714
Product RangeMES Series
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter25mm
IP / NEMA RatingIP42
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeMES Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Continuous
Lens Diameter
25mm
Connection Type
Wire Leaded
Operating Temperature Min
-10°C
Product Range
MES Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP42
Sound Pressure Level (SPL)
-
Operating Temperature Max
55°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate