Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Overview
Rubber Foot with Metal Washer Provide traction and stability to your equipment, as well as protect the surface the equipment is sitting on with these rubber feet.
- Includes metal washer
- Dimensions: 1 1/8" (Diameter) x 1/2" (Thickness)
- Sold individually
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
29mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (17-Jan-2023)
Height
12mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
