Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoF1687/M6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK4360
Product RangePenn Elcom - F1687
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.726 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1687/M6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK4360
Product RangePenn Elcom - F1687
Bumper / Feet MountingBolt
Height10mm
Base Diameter38mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangePenn Elcom - F1687
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bumper / Feet Mounting
Bolt
Base Diameter
38mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (17-Jan-2022)
Height
10mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Penn Elcom - F1687
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
