Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoF1687-PE4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5927
Product RangePenn Elcom - Feet
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 5+ | $6.620 |
| 10+ | $6.300 |
| 25+ | $5.840 |
| 50+ | $5.420 |
| 100+ | $5.020 |
| 250+ | $4.600 |
Price for:Card of 4
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1687-PE4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK5927
Product RangePenn Elcom - Feet
Bumper / Feet MountingScrew
Height10mm
Base Diameter38mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPE (Polyethylene)
Product RangePenn Elcom - Feet
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
38mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
SVHC
To Be Advised
Height
10mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Penn Elcom - Feet
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
