Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoH7154KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 4+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoH7154KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52T7855
Fixing Centers-
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Recessed Cabinet Handle
- Style: Recessed flip handle with spring
- Dimensions: 6 1/3" x 4 1/4", 3/8" depth
- Black powder coat
- Heavy duty steel construction with 3/4" rubber grip
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
