Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoP0625KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4804
Product RangePenn Elcom - Lift Off Hinges
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoP0625KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4804
Product RangePenn Elcom - Lift Off Hinges
Fastener PlatingBlack Oxide
Mounting Hole Dia05.2mm
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangePenn Elcom - Lift Off Hinges
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fastener Plating
Black Oxide
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
05.2mm
Thread Size - Imperial
-
Ball Diameter
-
Product Range
Penn Elcom - Lift Off Hinges
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
