Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoP1300/100PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4554
Product RangePenn Elcom - P1300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoP1300/100PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK4554
Product RangePenn Elcom - P1300
Fastener PlatingZinc
Mounting Hole Dia5.2mm
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangePenn Elcom - P1300
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fastener Plating
Zinc
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (17-Jan-2022)
Mounting Hole Dia
5.2mm
Thread Size - Imperial
-
Ball Diameter
-
Product Range
Penn Elcom - P1300
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
