Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1194/1UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5237
Product RangePenn Elcom R1194
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $23.320 |
| 10+ | $22.260 |
| 25+ | $21.060 |
| 50+ | $19.570 |
| 100+ | $18.370 |
| 250+ | $16.580 |
| 5000+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/1UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK5237
Product RangePenn Elcom R1194
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric272mm
For Use WithPenn Elcom 19" Enclosure
External Width - Imperial19"
External Depth - Imperial10.71"
Product RangePenn Elcom R1194
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rack U Height
1U
External Depth - Metric
272mm
External Width - Imperial
19"
Product Range
Penn Elcom R1194
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Enclosure
External Depth - Imperial
10.71"
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
