Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1285/1UGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8446
Product RangePenn Elcom - R1285/xUG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1285/1UGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8446
Product RangePenn Elcom - R1285/xUG
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColorGrey
For Use With19" Racks
External Height - Metric44mm
External Width - Metric482mm
External Height - Imperial1.73"
External Width - Imperial19"
Product RangePenn Elcom - R1285/xUG
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Grey
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
Penn Elcom - R1285/xUG
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
