Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1286/1UVKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5242
Product RangePenn Elcom - Vented Panels
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 50+ | $12.780 |
| 100+ | $11.900 |
| 250+ | $11.060 |
| 500+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1286/1UVKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AK5242
Product RangePenn Elcom - Vented Panels
Panel TypeVentilation Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric44mm
External Width - Metric482mm
External Height - Imperial1.73"
External Width - Imperial18.98"
Product RangePenn Elcom - Vented Panels
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
Penn Elcom - Vented Panels
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
