Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | W0990-V6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9110 |
| Product Range | Penn Elcom - 4 Inch Blue Castors |
| Your Part Number |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.360 |
| 5+ | $22.150 |
| 10+ | $20.750 |
| 25+ | $19.410 |
| 50+ | $17.940 |
| 100+ | $16.960 |
| 250+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PENN ELCOM |
|---|---|
| Manufacturer Part No | W0990-V6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AK9110 |
| Product Range | Penn Elcom - 4 Inch Blue Castors |
| For Use With | General Use |
| Carrying Capacity | 200kg |
| Wheel Diameter | 100mm |
| Product Range | Penn Elcom - 4 Inch Blue Castors |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | General Use |
|---|---|
| Wheel Diameter | 100mm |
| SVHC | To Be Advised |
| Carrying Capacity | 200kg |
|---|---|
| Product Range | Penn Elcom - 4 Inch Blue Castors |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
