Print Page
FE-MLS8C
Photoelectric Sensor, Retroreflective, 12 m, DPDT Relay, 102 Vac to 132 Vac
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoFE-MLS8CCopy
Newark Part No.23F4247
Product Range-
Supply Voltage Min102VAC
Supply Voltage Max132VAC
SVHCTo Be Advised
Technical Specifications
Product Range
-
Supply Voltage Max
132VAC
Supply Voltage Min
102VAC
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate