Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PEPPERL+FUCHS |
|---|---|
| Manufacturer Part No | UC2000-30GM-IU-R2-V15Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M8927 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $611.500 |
| 2+ | $580.340 |
| 5+ | $557.140 |
Price for:Each
Minimum: 1
Multiple: 1
$611.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PEPPERL+FUCHS |
|---|---|
| Manufacturer Part No | UC2000-30GM-IU-R2-V15Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34M8927 |
| Sensing Range Min | 80mm |
| Sensing Range Max | 2m |
| Beam Angle | - |
| Beam Angle | - |
| Switching Frequency | 180kHz |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Sensing Range Min | 80mm |
|---|---|
| Beam Angle | - |
| Switching Frequency | 180kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (07-Jul-2017) |
| Sensing Range Max | 2m |
|---|---|
| Beam Angle | - |
| External Diameter | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
Alternatives for UC2000-30GM-IU-R2-V15
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
