Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401860584Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6661
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.970 |
| 5+ | $74.790 |
| 10+ | $72.660 |
| 25+ | $69.450 |
| 50+ | $65.040 |
Price for:Each
Minimum: 1
Multiple: 1
$78.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401860584Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6661
Lighting TypePanel Lighting
Lamp Base Type-
Input Power34W
Input Voltage240V
Product Range-
SVHCTo Be Advised
Technical Specifications
Lighting Type
Panel Lighting
Input Power
34W
Product Range
-
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
