Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884283
Newark Part No.80AK6670
Product RangeLedinaire Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $108.600 |
Price for:Each
Minimum: 1
Multiple: 1
$108.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884283
Newark Part No.80AK6670
Product RangeLedinaire Series
Power Rating30W
Beam Angle-
Beam Angle-
Sensing Range Max-
Color Temperature Typ3000K
Luminous Flux3300lm
IP / NEMA RatingIP65
Length220mm
Width133mm
Depth53mm
Color Rendering Index80
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Power Rating
30W
Beam Angle
-
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
133mm
Color Rendering Index
80
SVHC
To Be Advised
Beam Angle
-
Sensing Range Max
-
Luminous Flux
3300lm
Length
220mm
Depth
53mm
Product Range
Ledinaire Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate