Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6776
Product RangeMASTER UltraEfficient LED bulb Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.160 |
| 5+ | $27.300 |
| 10+ | $26.180 |
| 25+ | $24.940 |
| 50+ | $23.380 |
| 100+ | $22.130 |
| 250+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$29.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6776
Product RangeMASTER UltraEfficient LED bulb Series
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColorWhite
CCT3000K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage100W
Luminous Flux1535lm
Power Rating7.3W
Supply Voltage240VAC
Energy RatingA
External Length127mm
External Diameter70mm
Product RangeMASTER UltraEfficient LED bulb Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted GLS
LED Color
White
Dimmable
Non-Dimmable
Equivalent Wattage
100W
Power Rating
7.3W
Energy Rating
A
External Diameter
70mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
3000K
Beam Angle
-
Luminous Flux
1535lm
Supply Voltage
240VAC
External Length
127mm
Product Range
MASTER UltraEfficient LED bulb Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
