Print Page
30-12634
Pushbutton Switch, Miniature, Sealed, SPST, (On)-Off, Green, 400 mA at 32 VAC, 100 mA 50 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-12634Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7756
Your Part Number
88 In Stock
16 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12634Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7756
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom2.6V
Contact Voltage DC Nom50V
Contact ConfigurationSPST
Contact Current Max125mA
Switch Operation(On)-Off
Pushbutton Actuator StyleRound
Contact Current AC Max400mA
Actuator / Cap ColourGreen
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Green Sealed Minature Push Button Switch
Technical Specifications
Product Range
-
Panel Cutout Diameter
13.6mm
Contact Voltage DC Nom
50V
Contact Current Max
125mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
2.6V
Contact Configuration
SPST
Switch Operation
(On)-Off
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate