Print Page
30-12636
Pushbutton Switch, Miniature, Sealed, SPST, (On)-Off, Blue, 400 mA at 32 VAC, 100 mA 50 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-12636Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7757
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12636Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7757
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom3.2V
Contact Voltage DC Nom50V
Contact ConfigurationSPST
Switch Operation(On)-Off
Contact Current Max125mA
Pushbutton Actuator StyleRound
Contact Current AC Max400mA
Actuator / Cap ColourBlue
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Blue Sealed Minature Push Button Switch
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
13.6mm
Contact Voltage DC Nom
50V
Switch Operation
(On)-Off
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Blue
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
-
Contact Voltage AC Nom
3.2V
Contact Configuration
SPST
Contact Current Max
125mA
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate