Print Page
30-12650
Pushbutton Switch, 16 mm, SPDT, (On)-(Off), Round, Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-12650Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $25.070 |
| 10+ | $23.880 |
| 25+ | $22.520 |
| 50+ | $20.840 |
| 100+ | $19.490 |
| 250+ | $17.460 |
| 5000+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-12650Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W7764
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter16mm
Contact Voltage DC Nom24V
Contact ConfigurationSPDT
Contact Current Max3A
Switch Operation(On)-(Off)
Pushbutton Actuator StyleRound
Contact Current AC Max3A
Actuator / Cap ColourNatural
Contact Voltage VAC250V
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Tamper proof push button switch mounts in 16. 0 mm (5/8") hole in panel up to. 50" thick. Bushing & button is made from brass, nickel plated for durability. Features IP67 protection and illuminated ring around actuator. Switches can be used in both illuminated and non-illuminated application (12V DC LED).
- Tamper proof push button switch
- Mounts in 5/8" hole in panel up to 1/2" thick
- IP67 protection against dust and water
- LED illuminated ring around actuator (requires current limiting resistor)
- Contact Rating: 3A, 250VAC; 2A, 24VDC
- Electrical Life: 50, 000 cycles
- Initial Contact Resistance: 50m Ohm max.
- Insulation Resistance: 500VDC 1000m Ohm min.
- Dielectric Strength: 2000V RMS 50~60Hz
- Operating Temperature: -4°F ~ 158°F
- Switching Circuit: On - On (latching)
- Torque: 5 ~ 14Nm max. applied to nut
- Operating Force: 5. 5N max
- Type: SPDT
- Action: (On) or (Off) Note: () = Momentary
- Actuator: Brass w/ Blue LEDMaterialsBushing & Button: Nickel plated brass
- Contacts: Silver alloy
- Nut: Nickel plated brass
- Base: PBT
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Configuration
SPDT
Switch Operation
(On)-(Off)
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
To Be Advised
Product Range
-
Contact Voltage DC Nom
24V
Contact Current Max
3A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate