Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0830432Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $23.670 |
Price for:Each
Minimum: 5
Multiple: 5
$118.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830432Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6170
Label TypeWarning
Label Height10.83mm
Label Width12.5mm
Label Diameter-
Label MaterialPVC
Label ColourBlack / Yellow
Pack Quantity110
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Warning
Label Width
12.5mm
Label Material
PVC
Pack Quantity
110
SVHC
No SVHC (04-Feb-2026)
Label Height
10.83mm
Label Diameter
-
Label Colour
Black / Yellow
Product Range
-
Alternatives for 0830432
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
