Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1046608Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK5476
Product RangePTFIX
Your Part Number
27 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.660 |
| 25+ | $2.490 |
| 50+ | $2.370 |
| 100+ | $2.240 |
| 250+ | $2.090 |
| 500+ | $2.020 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046608Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK5476
Product RangePTFIX
Rated Current17.5A
Rated Voltage450V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodPush In
Line Side Wire Size Max14AWG
Load Side Connections Per Pole1
Load Side Connection MethodPush In
Load Side Wire Size Max14AWG
Product RangePTFIX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
17.5A
No. of Poles
2 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
1
Load Side Wire Size Max
14AWG
SVHC
No SVHC (04-Feb-2026)
Rated Voltage
450V
Line Side Connections Per Pole
1
Line Side Wire Size Max
14AWG
Load Side Connection Method
Push In
Product Range
PTFIX
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
