Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1069208Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6757
Product RangePLCnext Control Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,819.350 |
| 50+ | $4,528.970 |
| 100+ | $4,306.670 |
| 250+ | $4,161.010 |
| 500+ | $3,907.310 |
| 1000+ | $3,699.100 |
| 5000+ | $3,488.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4,819.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1069208Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6757
Product RangePLCnext Control Series
No. of Inputs-
No. of Outputs-
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangePLCnext Control Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
-
Supply Voltage
24VDC
Product Range
PLCnext Control Series
No. of Outputs
-
IP / NEMA Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
