Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1208429Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7208
Product RangeSCREWFOX Series
Your Part Number
6 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.680 |
| 5+ | $119.790 |
| 10+ | $111.760 |
| 25+ | $105.460 |
| 50+ | $99.720 |
| 100+ | $93.990 |
Price for:Each
Minimum: 1
Multiple: 1
$130.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1208429Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK7208
Product RangeSCREWFOX Series
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.4N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length205mm
Overall Length205mm
Product RangeSCREWFOX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.4N-m
Drive Size - Imperial
-
Overall Length
205mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
205mm
Product Range
SCREWFOX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
