Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212816Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM1496
Product RangeCUTFOX
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 6+ | $87.410 |
| 10+ | $81.560 |
| 25+ | $76.960 |
| 50+ | $72.780 |
| 100+ | $68.590 |
Price for:Each
Minimum: 6
Multiple: 6
$524.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212816Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM1496
Product RangeCUTFOX
Overall Length180mm
Overall Length180mm
Cutting Capacity Max18mm
For Use WithCopper and Aluminium Cables
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
180mm
Cutting Capacity Max
18mm
Blade Edge
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
180mm
For Use With
Copper and Aluminium Cables
Product Range
CUTFOX
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
