Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1329499Copy
Newark Part No.79AK5937
Product RangeCLIPLINE XTV Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.440 |
| 50+ | $4.210 |
| 100+ | $3.980 |
| 250+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1329499Copy
Newark Part No.79AK5937
Product RangeCLIPLINE XTV Series
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush-X
Rated Current41A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE XTV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push-X
Rated Voltage
1kV
Product Range
CLIPLINE XTV Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
