Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1334599Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2554
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 5+ | $9.380 |
| 10+ | $8.720 |
| 25+ | $8.160 |
| 50+ | $7.780 |
| 100+ | $7.340 |
| 250+ | $6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1334599Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN2554
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current18A
Rated Voltage500V
No. of Levels4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
18A
No. of Levels
4
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
