Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1339692Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK2980
Product RangeCONNEXIS D Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.831 |
| 50+ | $0.782 |
| 100+ | $0.734 |
| 250+ | $0.681 |
| 500+ | $0.623 |
| 1000+ | $0.550 |
Price for:Each
Minimum: 10
Multiple: 10
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1339692Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK2980
Product RangeCONNEXIS D Series
Product RangeCONNEXIS D Series
No. of Positions4Positions
Pitch Spacing3.81mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CONNEXIS D Series
No. of Positions
4Positions
For Use With
Phoenix Contact CONNEXIS D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
